
HC2LP-4R7-R | |
|---|---|
DigiKey Part Number | 513-1162-2-ND - Tape & Reel (TR) 513-1162-1-ND - Cut Tape (CT) 513-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC2LP-4R7-R |
Description | FIXED IND 4.7UH 17A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 17 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC2LP-4R7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.756" L x 0.756" W (19.20mm x 19.20mm) | |
Height - Seated (Max) | 0.440" (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,11900 € | 31,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,53323 € | 329,32 € |
| 260 | 2,38885 € | 621,10 € |
| 390 | 2,30831 € | 900,24 € |
| 650 | 2,21083 € | 1.437,04 € |
| 910 | 2,14893 € | 1.955,53 € |
| 1.300 | 2,08528 € | 2.710,86 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

