
HC2-R47-R | |
|---|---|
DigiKey Part Number | 2266-HC2-R47-R-ND |
Manufacturer | |
Manufacturer Product Number | HC2-R47-R |
Description | FIXED IND 470NH 52.9A 0.6 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 52.9 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC2-R47-R Models |
Category | Current - Saturation (Isat) 63.75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.6mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 300 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.756" L x 0.748" W (19.20mm x 19.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.500" (12.70mm) |

