
HC1-R57-R | |
|---|---|
DigiKey Part Number | 283-HC1-R57-RTR-ND - Tape & Reel (TR) 283-HC1-R57-RCT-ND - Cut Tape (CT) 283-HC1-R57-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC1-R57-R |
Description | FIXED IND 570NH 37.83A 0.68 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 570 nH Unshielded Drum Core, Wirewound Inductor 37.83 A 0.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-R57-R Models |
Category | Current - Saturation (Isat) 33.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.68mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,26400 € | 32,64 € |
| 100 | 2,68510 € | 268,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,50852 € | 627,13 € |
| 500 | 2,36578 € | 1.182,89 € |
| 750 | 2,28616 € | 1.714,62 € |
| 1.250 | 2,18979 € | 2.737,24 € |
| 1.750 | 2,12861 € | 3.725,07 € |
| 2.500 | 2,11562 € | 5.289,05 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

