
HC1-7R8-R | |
|---|---|
DigiKey Part Number | 513-1159-2-ND - Tape & Reel (TR) 513-1159-1-ND - Cut Tape (CT) 513-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC1-7R8-R |
Description | FIXED IND 7.8UH 12.79A 5.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Unshielded Drum Core, Wirewound Inductor 12.79 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-7R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,01000 € | 30,10 € |
| 100 | 2,47610 € | 247,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,31324 € | 578,31 € |
| 500 | 2,18156 € | 1.090,78 € |
| 750 | 2,10812 € | 1.581,09 € |
| 1.250 | 2,01923 € | 2.524,04 € |
| 1.750 | 1,96281 € | 3.434,92 € |
| 2.500 | 1,93083 € | 4.827,07 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

