
HC1-3R6-R | |
|---|---|
DigiKey Part Number | 513-1157-2-ND - Tape & Reel (TR) 513-1157-1-ND - Cut Tape (CT) 513-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC1-3R6-R |
Description | FIXED IND 3.6UH 16.76A 3.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Unshielded Drum Core, Wirewound Inductor 16.76 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-3R6-R Models |
Category | Current - Saturation (Isat) 13.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,93200 € | 29,32 € |
| 100 | 2,41180 € | 241,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,25316 € | 563,29 € |
| 500 | 2,12490 € | 1.062,45 € |
| 750 | 2,05339 € | 1.540,04 € |
| 1.250 | 1,96678 € | 2.458,47 € |
| 1.750 | 1,91181 € | 3.345,67 € |
| 2.500 | 1,87781 € | 4.694,52 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

