
HC1-2R3-R | |
|---|---|
DigiKey Part Number | 513-1156-2-ND - Tape & Reel (TR) 513-1156-1-ND - Cut Tape (CT) 513-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC1-2R3-R |
Description | FIXED IND 2.3UH 22.3A 2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Unshielded Drum Core, Wirewound Inductor 22.3 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-2R3-R Models |
Category | Current - Saturation (Isat) 16.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,36000 € | 33,60 € |
| 100 | 2,76310 € | 276,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,58148 € | 645,37 € |
| 500 | 2,43458 € | 1.217,29 € |
| 750 | 2,35265 € | 1.764,49 € |
| 1.250 | 2,25350 € | 2.816,88 € |
| 1.750 | 2,19055 € | 3.833,46 € |
| 2.500 | 2,18406 € | 5.460,15 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

