
HC1-1R7-R | |
|---|---|
DigiKey Part Number | 513-1155-2-ND - Tape & Reel (TR) 513-1155-1-ND - Cut Tape (CT) 513-1155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC1-1R7-R |
Description | FIXED IND 1.7UH 22.3A 2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.7 µH Unshielded Drum Core, Wirewound Inductor 22.3 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-1R7-R Models |
Category | Current - Saturation (Isat) 22.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,06800 € | 30,68 € |
| 100 | 2,52370 € | 252,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,35768 € | 589,42 € |
| 500 | 2,22350 € | 1.111,75 € |
| 750 | 2,14867 € | 1.611,50 € |
| 1.250 | 2,05806 € | 2.572,57 € |
| 1.750 | 2,00055 € | 3.500,96 € |
| 2.500 | 1,97482 € | 4.937,05 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

