1 µH Unshielded Drum Core, Wirewound Inductor 28.01 A 1.23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC1-1R0-R

DigiKey Part Number
513-1154-2-ND - Tape & Reel (TR)
513-1154-1-ND - Cut Tape (CT)
513-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC1-1R0-R
Description
FIXED IND 1UH 28.01A 1.23 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 28.01 A 1.23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC1-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
25.4A
Shielding
Unshielded
DC Resistance (DCR)
1.23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
300 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
103,06400 €30,64 €
1002,51970 €251,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,35400 €588,50 €
5002,21996 €1.109,98 €
7502,14525 €1.608,94 €
1.2502,05480 €2.568,50 €
1.7501,99738 €3.495,41 €
2.5001,96862 €4.921,55 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €