
HBH-M-R | |
|---|---|
DigiKey Part Number | 283-HBH-M-R-ND |
Manufacturer | |
Manufacturer Product Number | HBH-M-R |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style PC Pin |
Current Rating (Amps) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,12000 € | 21,12 € |
| 5 | 17,52200 € | 87,61 € |
| 10 | 16,16500 € | 161,65 € |
| 50 | 13,39460 € | 669,73 € |
| 100 | 12,34520 € | 1.234,52 € |
| 250 | 11,07396 € | 2.768,49 € |
| 500 | 10,19246 € | 5.096,23 € |
| Unit Price without VAT: | 21,12000 € |
|---|---|
| Unit Price with VAT: | 25,13280 € |

