


GSK-260 | |
|---|---|
DigiKey Part Number | 283-GSK-260-ND |
Manufacturer | |
Manufacturer Product Number | GSK-260 |
Description | GLASS FUSE SERVICE KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 0.25 ~ 20A Holder 260 Pieces (52 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | 0.25 ~ 20A | |
Quantity | 260 Pieces (52 Values - 5 Each) | |
Includes | Fuse Puller, Wire Stripper | |
Mounting Type | Holder | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,83000 € | 844,83 € |
| 5 | 699,29200 € | 3.496,46 € |
| 10 | 644,07600 € | 6.440,76 € |
| Unit Price without VAT: | 844,83000 € |
|---|---|
| Unit Price with VAT: | 1.005,34770 € |


