7A 300 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7A 300 VAC 300 VDC Fuse Cartridge Requires Holder
GMF-1/2

GRF-7

DigiKey Part Number
283-GRF-7-ND
Manufacturer
Manufacturer Product Number
GRF-7
Description
FUSE IN-LINE 300V 7A CABLE WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7A 300 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Eaton - Electronics Division
Voltage Rating - DC
300 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
7A
Size / Dimension
0.626" Dia x 2.250" L (15.90mm x 57.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,60600 €88,03 €
Manufacturers Standard Package
Unit Price without VAT:17,60600 €
Unit Price with VAT:20,95114 €