630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMD Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMD-630-R

DigiKey Part Number
283-GMD-630-R-ND
Manufacturer
Manufacturer Product Number
GMD-630-R
Description
FUSE GLASS 630MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
3.1
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.629 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,82400 €14,12 €
102,60500 €26,05 €
152,48533 €37,28 €
252,34240 €58,56 €
352,25286 €78,85 €
502,16120 €108,06 €
Manufacturers Standard Package
Unit Price without VAT:2,82400 €
Unit Price with VAT:3,36056 €