GMD-150-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 680
Unit Price: 1,50000 €
Datasheet
150 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMD Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMD-150-R

DigiKey Part Number
283-GMD-150-R-ND
Manufacturer
Manufacturer Product Number
GMD-150-R
Description
FUSE GLASS 150MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.046
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
6.065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,86400 €24,32 €
104,48800 €44,88 €
154,28200 €64,23 €
254,03520 €100,88 €
353,88029 €135,81 €
503,72240 €186,12 €
Manufacturers Standard Package
Unit Price without VAT:4,86400 €
Unit Price with VAT:5,78816 €