



GMD-1-R | |
|---|---|
DigiKey Part Number | 283-4299-ND |
Manufacturer | |
Manufacturer Product Number | GMD-1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 12.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.3065 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5617.22 | SCHURTER Inc. | 3.900 | 486-0034.5617.22CT-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,96200 € | 14,81 € |
| 10 | 2,73400 € | 27,34 € |
| 15 | 2,60867 € | 39,13 € |
| 25 | 2,45840 € | 61,46 € |
| 35 | 2,36400 € | 82,74 € |
| 50 | 2,26800 € | 113,40 € |
| Unit Price without VAT: | 2,96200 € |
|---|---|
| Unit Price with VAT: | 3,52478 € |



