


GMC-8A | |
|---|---|
DigiKey Part Number | GMC-8A-ND |
Manufacturer | |
Manufacturer Product Number | GMC-8A |
Description | FUSE GLASS 8A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Obsolete | Melting I²t 200.0 |
Mounting Type Requires Holder | Approval Agency MITI, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC-8-R | Eaton - Electronics Division | 0 | 283-GMC-8-R-ND | 2,77200 € | Direct |


