700 mA Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700 mA Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMC-700-R

DigiKey Part Number
283-GMC-700-R-ND
Manufacturer
Manufacturer Product Number
GMC-700-R
Description
FUSE GLASS 700MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
700 mA Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Medium Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.85
Part Status
Active
Approval Agency
CSA, KC, UL
Mounting Type
Requires Holder
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Fuse Type
DC Cold Resistance
0.213 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 530 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,39600 €21,98 €
Manufacturers Standard Package
Unit Price without VAT:4,39600 €
Unit Price with VAT:5,23124 €

Other Suppliers on DigiKey

530In Stock
Ships from WEC