300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMC Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMC-300-R

DigiKey Part Number
283-GMC-300-R-ND
Manufacturer
Manufacturer Product Number
GMC-300-R
Description
FUSE GLASS 300MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.081
Approval Agency
CSA, KC-MARK, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.838 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,16200 €20,81 €
103,84100 €38,41 €
153,66467 €54,97 €
253,45320 €86,33 €
353,32057 €116,22 €
503,18560 €159,28 €
Manufacturers Standard Package
Unit Price without VAT:4,16200 €
Unit Price with VAT:4,95278 €