



GMC-1.6-R | |
|---|---|
DigiKey Part Number | 283-GMC-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 5.8 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.067 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,62200 € | 13,11 € |
| 10 | 2,41800 € | 24,18 € |
| 15 | 2,30733 € | 34,61 € |
| 25 | 2,17440 € | 54,36 € |
| 35 | 2,09114 € | 73,19 € |
| 50 | 2,00600 € | 100,30 € |
| Unit Price without VAT: | 2,62200 € |
|---|---|
| Unit Price with VAT: | 3,12018 € |

