



GMA-600-R | |
|---|---|
DigiKey Part Number | 283-GMA-600-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-600-R |
Description | FUSE GLASS 600MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.32 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.256 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,64600 € | 8,23 € |
| 10 | 1,52000 € | 15,20 € |
| 15 | 1,44933 € | 21,74 € |
| 25 | 1,36640 € | 34,16 € |
| 35 | 1,31400 € | 45,99 € |
| 50 | 1,26060 € | 63,03 € |
| Unit Price without VAT: | 1,64600 € |
|---|---|
| Unit Price with VAT: | 1,95874 € |

