
GLN-8 | |
|---|---|
DigiKey Part Number | 283-GLN-8-ND |
Manufacturer | |
Manufacturer Product Number | GLN-8 |
Description | FUSE BUSS 32VAC 8A RADIAL GRN/BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 A Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Color Green |
Mounting Type Through Hole | Size / Dimension 0.146" Dia x 0.299" L (3.70mm x 7.60mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,02600 € | 340,26 € |
| Unit Price without VAT: | 34,02600 € |
|---|---|
| Unit Price with VAT: | 40,49094 € |

