
GLN-4/10 | |
|---|---|
DigiKey Part Number | GLN-4/10-ND |
Manufacturer | |
Manufacturer Product Number | GLN-4/10 |
Description | FUSE BOARD MNT 4MA 125VAC AXIAL |
Customer Reference | |
Detailed Description | 4 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |

