


GLD-4 | |
|---|---|
DigiKey Part Number | 283-GLD-4-ND |
Manufacturer | |
Manufacturer Product Number | GLD-4 |
Description | FUSE INDICATING 4A 125VAC CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4A 125 VAC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Indicating Fuse | Package / Case Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" |
Current Rating (Amps) 4A | Size / Dimension 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,16200 € | 225,81 € |
| Unit Price without VAT: | 45,16200 € |
|---|---|
| Unit Price with VAT: | 53,74278 € |

