


GLD-10 | |
|---|---|
DigiKey Part Number | 283-GLD-10-ND |
Manufacturer | |
Manufacturer Product Number | GLD-10 |
Description | FUSE INDICATING 10A 50VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10A 50 VAC 50 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 50 VAC | |
Voltage Rating - DC | 50 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" | |
Size / Dimension | 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,53600 € | 247,68 € |
| Unit Price without VAT: | 49,53600 € |
|---|---|
| Unit Price with VAT: | 58,94784 € |

