


GFA-5 | |
|---|---|
DigiKey Part Number | 283-GFA-5-ND |
Manufacturer | |
Manufacturer Product Number | GFA-5 |
Description | FUSE BOARD MOUNT 5A 125VAC AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.146" Dia x 0.299" L (3.70mm x 7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,49000 € | 56,49 € |
| 5 | 46,86200 € | 234,31 € |
| 10 | 43,22300 € | 432,23 € |
| 50 | 35,77840 € | 1.788,92 € |
| 100 | 32,95390 € | 3.295,39 € |
| 250 | 29,52992 € | 7.382,48 € |
| Unit Price without VAT: | 56,49000 € |
|---|---|
| Unit Price with VAT: | 67,22310 € |

