


GDB-400MA | |
|---|---|
DigiKey Part Number | 283-GDB-400MA-ND |
Manufacturer | |
Manufacturer Product Number | GDB-400MA |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.18 |
Mounting Type Requires Holder | Approval Agency VDE, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,22400 € | 21,12 € |
| 10 | 3,89800 € | 38,98 € |
| 15 | 3,71867 € | 55,78 € |
| 25 | 3,50440 € | 87,61 € |
| 35 | 3,37000 € | 117,95 € |
| 50 | 3,23280 € | 161,64 € |
| Unit Price without VAT: | 4,22400 € |
|---|---|
| Unit Price with VAT: | 5,02656 € |

