


GDB-3.15A | |
|---|---|
DigiKey Part Number | 283-GDB-3.15A-ND |
Manufacturer | |
Manufacturer Product Number | GDB-3.15A |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 13.0 | |
Approval Agency | VDE, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,65600 € | 18,28 € |
| 10 | 3,37400 € | 33,74 € |
| 15 | 3,21800 € | 48,27 € |
| 25 | 3,03280 € | 75,82 € |
| 35 | 2,91657 € | 102,08 € |
| 50 | 2,79800 € | 139,90 € |
| Unit Price without VAT: | 3,65600 € |
|---|---|
| Unit Price with VAT: | 4,35064 € |

