


GDB-1.6A | |
|---|---|
DigiKey Part Number | 283-GDB-1.6A-ND |
Manufacturer | |
Manufacturer Product Number | GDB-1.6A |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.6 | |
Approval Agency | VDE, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,72200 € | 18,61 € |
| 10 | 3,43600 € | 34,36 € |
| 15 | 3,27800 € | 49,17 € |
| 25 | 3,08880 € | 77,22 € |
| 35 | 2,97029 € | 103,96 € |
| 50 | 2,84940 € | 142,47 € |
| Unit Price without VAT: | 3,72200 € |
|---|---|
| Unit Price with VAT: | 4,42918 € |


