


GDA-1.25A | |
|---|---|
DigiKey Part Number | 283-GDA-1.25A-ND |
Manufacturer | |
Manufacturer Product Number | GDA-1.25A |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.313 |
Mounting Type Requires Holder | Approval Agency CCC, SEMKO, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.176 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,31800 € | 41,59 € |
| Unit Price without VAT: | 8,31800 € |
|---|---|
| Unit Price with VAT: | 9,89842 € |

