3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
GBB Series; cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GBB-3-R

DigiKey Part Number
283-GBB-3-R-ND
Manufacturer
Manufacturer Product Number
GBB-3-R
Description
FUSE CERM 3A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.04475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
515,63200 €78,16 €
1014,42300 €144,23 €
1513,75733 €206,36 €
2512,96200 €324,05 €
3512,46229 €436,18 €
5011,95220 €597,61 €
Manufacturers Standard Package
Unit Price without VAT:15,63200 €
Unit Price with VAT:18,60208 €