



GBB-2-R | |
|---|---|
DigiKey Part Number | 283-GBB-2-R-ND |
Manufacturer | |
Manufacturer Product Number | GBB-2-R |
Description | FUSE CERM 2A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Mounting Type Requires Holder | Approval Agency CSA, UR |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0662 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,94600 € | 99,73 € |
| 10 | 18,40200 € | 184,02 € |
| 15 | 17,55267 € | 263,29 € |
| 25 | 16,53640 € | 413,41 € |
| 35 | 15,89771 € | 556,42 € |
| 50 | 15,24600 € | 762,30 € |
| Unit Price without VAT: | 19,94600 € |
|---|---|
| Unit Price with VAT: | 23,73574 € |

