



GBB-12-R | |
|---|---|
DigiKey Part Number | 283-GBB-12-R-ND |
Manufacturer | |
Manufacturer Product Number | GBB-12-R |
Description | FUSE CERM 12A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Mounting Type Requires Holder | Approval Agency CSA, UR |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0062 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,67200 € | 58,36 € |
| 10 | 10,76900 € | 107,69 € |
| 15 | 10,27267 € | 154,09 € |
| 25 | 9,67960 € | 241,99 € |
| 35 | 9,30657 € | 325,73 € |
| 50 | 8,92640 € | 446,32 € |
| Unit Price without VAT: | 11,67200 € |
|---|---|
| Unit Price with VAT: | 13,88968 € |

