1 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
GBB Series; cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GBB-1-R

DigiKey Part Number
283-GBB-1-R-ND
Manufacturer
Manufacturer Product Number
GBB-1-R
Description
FUSE CERM 1A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.1775 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
511,72400 €58,62 €
1010,81900 €108,19 €
1510,32067 €154,81 €
259,72440 €243,11 €
359,34971 €327,24 €
508,96780 €448,39 €
Manufacturers Standard Package
Unit Price without VAT:11,72400 €
Unit Price with VAT:13,95156 €