
GBA-3 | |
|---|---|
DigiKey Part Number | 283-GBA-3-ND |
Manufacturer | |
Manufacturer Product Number | GBA-3 |
Description | FUSE INDICATING 3A 125VAC CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3A 125 VAC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Indicating Fuse | Package / Case Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" |
Current Rating (Amps) 3A | Size / Dimension 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,18000 € | 240,90 € |
| Unit Price without VAT: | 48,18000 € |
|---|---|
| Unit Price with VAT: | 57,33420 € |

