500 nH Shielded Drum Core, Wirewound Inductor 25 A 1.15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPV1507-500-R

DigiKey Part Number
283-4583-2-ND - Tape & Reel (TR)
283-4583-1-ND - Cut Tape (CT)
283-4583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPV1507-500-R
Description
FIXED IND 500NH 25A 1.15 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 nH Shielded Drum Core, Wirewound Inductor 25 A 1.15mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm
Q @ Freq
135 @ 1MHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.575" L x 0.327" W (14.60mm x 8.30mm)
Height - Seated (Max)
0.260" (6.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,43200 €14,32 €
1001,17760 €117,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,75067 €1.050,40 €
1.2001,65115 €1.981,38 €
1.8001,59566 €2.872,19 €
3.0001,53832 €4.614,96 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €