
FPT705-230-R | |
|---|---|
DigiKey Part Number | 283-4147-2-ND - Tape & Reel (TR) 283-4147-1-ND - Cut Tape (CT) 283-4147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT705-230-R |
Description | FIXED IND 230NH 13A 0.65 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Drum Core, Wirewound Inductor 13 A 0.65mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.65mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.276" W (7.20mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.211" (5.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,64000 € | 16,40 € |
| 100 | 1,34900 € | 134,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12074 € | 1.120,74 € |
| 2.000 | 1,05703 € | 2.114,06 € |
| 3.000 | 1,02150 € | 3.064,50 € |
| 5.000 | 0,98482 € | 4.924,10 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


