190 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT705-190-R

DigiKey Part Number
283-4145-2-ND - Tape & Reel (TR)
283-4145-1-ND - Cut Tape (CT)
283-4145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPT705-190-R
Description
FIXED IND 190NH 13A 0.65 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
190 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
28A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.65mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2727 (6868 Metric)
Inductance
Size / Dimension
0.295" L x 0.268" W (7.50mm x 6.80mm)
Tolerance
±12%
Height - Seated (Max)
0.211" (5.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,23800 €12,38 €
1001,01800 €101,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24213 €1.242,13 €
2.0001,17155 €2.343,10 €
3.0001,13218 €3.396,54 €
5.0001,10300 €5.515,00 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €