150 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT705-150-R

DigiKey Part Number
283-FPT705-150-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPT705-150-R
Description
FIXED IND 150NH 13A 0.65 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
35A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.65mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2727 (6868 Metric)
Inductance
Size / Dimension
0.295" L x 0.268" W (7.50mm x 6.80mm)
Tolerance
±12%
Height - Seated (Max)
0.211" (5.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,21070 €1.210,70 €
Manufacturers Standard Package
Unit Price without VAT:1,21070 €
Unit Price with VAT:1,44073 €