580 nH Shielded Drum Core, Wirewound Inductor 19 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT1006-580-R

DigiKey Part Number
283-4582-2-ND - Tape & Reel (TR)
283-4582-1-ND - Cut Tape (CT)
283-4582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPT1006-580-R
Description
FIXED IND 580NH 19A 1 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
580 nH Shielded Drum Core, Wirewound Inductor 19 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.380" L x 0.335" W (9.65mm x 8.50mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,30600 €13,06 €
1001,07450 €107,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6201,46842 €910,42 €
1.2401,38492 €1.717,30 €
1.8601,33835 €2.489,33 €
3.1001,28198 €3.974,14 €
4.3401,26938 €5.509,11 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €