
FP4-200-R | |
|---|---|
DigiKey Part Number | 283-3648-2-ND - Tape & Reel (TR) 283-3648-1-ND - Cut Tape (CT) 283-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP4-200-R |
Description | FIXED IND 200NH 40A 0.65 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP4-200-R Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.268" W (10.20mm x 6.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,57200 € | 15,72 € |
| 100 | 1,29310 € | 129,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,08384 € | 975,46 € |
| 1.800 | 1,02221 € | 1.839,98 € |
| 2.700 | 0,98785 € | 2.667,20 € |
| 4.500 | 0,94624 € | 4.258,08 € |
| 6.300 | 0,93955 € | 5.919,16 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

