680 nH Shielded Drum Core, Wirewound Inductor 9.72 A 4.63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3-R68-R

DigiKey Part Number
513-1554-2-ND - Tape & Reel (TR)
513-1554-1-ND - Cut Tape (CT)
513-1554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP3-R68-R
Description
FIXED IND 680NH 9.72A 4.63 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 9.72 A 4.63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP3-R68-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
11.6A
Shielding
Shielded
DC Resistance (DCR)
4.63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.285" L x 0.264" W (7.25mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,97700 €29,77 €
1002,44850 €244,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7002,18859 €3.720,60 €
3.4002,17301 €7.388,23 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €