
FP2-V050-R | |
|---|---|
DigiKey Part Number | 283-FP2-V050-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP2-V050-R |
Description | FIXED IND 50NH 37A 0.28 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-V050-R Models |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.28mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.264" W (7.20mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,20403 € | 1.143,83 € |
| Unit Price without VAT: | 1,20403 € |
|---|---|
| Unit Price with VAT: | 1,43280 € |

