
FP2-S082-R | |
|---|---|
DigiKey Part Number | 283-FP2-S082-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP2-S082-R |
Description | FIXED IND 82NH 39A 0.24 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 39 A 0.24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-S082-R Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.24mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.264" W (7.20mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,18343 € | 2.011,83 € |
| Unit Price without VAT: | 1,18343 € |
|---|---|
| Unit Price with VAT: | 1,40828 € |

