
FP2-S047-R | |
|---|---|
DigiKey Part Number | 283-FP2-S047-RTR-ND - Tape & Reel (TR) 283-FP2-S047-RCT-ND - Cut Tape (CT) 283-FP2-S047-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-S047-R |
Description | FIXED IND 47NH 39A 0.24 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 39 A 0.24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-S047-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50400 € | 15,04 € |
| 100 | 1,23670 € | 123,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,98231 € | 1.669,93 € |
| 3.400 | 0,92652 € | 3.150,17 € |
| 5.100 | 0,89542 € | 4.566,64 € |
| 8.500 | 0,89287 € | 7.589,40 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

