
FP2-D120-R | |
|---|---|
DigiKey Part Number | 283-FP2-D120-RTR-ND - Tape & Reel (TR) 283-FP2-D120-RCT-ND - Cut Tape (CT) 283-FP2-D120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-D120-R |
Description | FIXED IND 120NH 37A 0.26 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-D120-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09000 € | 10,90 € |
| 100 | 0,89570 € | 89,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,08933 € | 1.851,86 € |
| 3.400 | 1,02749 € | 3.493,47 € |
| 5.100 | 1,00152 € | 5.107,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

