
FP2-D068-R | |
|---|---|
DigiKey Part Number | 283-FP2-D068-RTR-ND - Tape & Reel (TR) 283-FP2-D068-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP2-D068-R |
Description | FIXED IND 68NH 37A 0.26 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-D068-R Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.26mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.264" W (7.20mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,00371 € | 1.706,31 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

