320 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308R3-R32-R

DigiKey Part Number
283-FP1308R3-R32-RTR-ND - Tape & Reel (TR)
283-FP1308R3-R32-RCT-ND - Cut Tape (CT)
283-FP1308R3-R32-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1308R3-R32-R
Description
FIXED IND 320NH 68A 0.18 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
320 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP1308R3-R32-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Unshielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.500" W (13.40mm x 12.70mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,36900 €13,69 €
1001,12620 €112,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,01093 €404,37 €
8000,95331 €762,65 €
1.2000,92118 €1.105,42 €
2.0000,88229 €1.764,58 €
2.8000,85759 €2.401,25 €
4.0000,83219 €3.328,76 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €