
FP1308R3-R11-R | |
|---|---|
DigiKey Part Number | 283-FP1308R3-R11-RTR-ND - Tape & Reel (TR) 283-FP1308R3-R11-RCT-ND - Cut Tape (CT) 283-FP1308R3-R11-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308R3-R11-R |
Description | FIXED IND 110NH 68A 0.18 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 120A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.528" L x 0.500" W (13.40mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,60200 € | 16,02 € |
| 100 | 1,31760 € | 131,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,18275 € | 473,10 € |
| 800 | 1,11536 € | 892,29 € |
| 1.200 | 1,07779 € | 1.293,35 € |
| 2.000 | 1,03230 € | 2.064,60 € |
| 2.800 | 1,00342 € | 2.809,58 € |
| 4.000 | 0,97372 € | 3.894,88 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

