Direct

FP1308R2-R21-R | |
|---|---|
DigiKey Part Number | 283-FP1308R2-R21-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1308R2-R21-R |
Description | FIXED IND 210NH 45A 0.53 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 210 nH Unshielded Drum Core, Wirewound Inductor 45 A 0.53mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.53mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.500" W (13.40mm x 12.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,10775 € | 443,10 € |
| Unit Price without VAT: | 1,10775 € |
|---|---|
| Unit Price with VAT: | 1,31822 € |


