
FP1308R2-R11-R | |
|---|---|
DigiKey Part Number | 283-FP1308R2-R11-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1308R2-R11-R |
Description | FIXED IND 110NH 45A 0.53 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 45 A 0.53mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 120A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.53mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.528" L x 0.500" W (13.40mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,18080 € | 472,32 € |
| Unit Price without VAT: | 1,18080 € |
|---|---|
| Unit Price with VAT: | 1,40515 € |

