
FP1308R1-R44-R | |
|---|---|
DigiKey Part Number | 283-FP1308R1-R44-RTR-ND - Tape & Reel (TR) 283-FP1308R1-R44-RCT-ND - Cut Tape (CT) 283-FP1308R1-R44-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308R1-R44-R |
Description | FIXED IND 440NH 57A 0.32 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 440 nH Unshielded Drum Core, Wirewound Inductor 57 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 37A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.528" L x 0.500" W (13.40mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,90590 € | 90,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,18080 € | 472,32 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

